- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61116-6
61116-6
TE Connectivity / AMP Brand
CMNL PIN 24-18 AUNIPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMNL PIN 24-18 AUNIPHBZ
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 611166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61116-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
8,000
$2.526
16,000
$1.290
24,000
$0.878
32,000 +
$0.861
Click for Quote
Log in
to unlock special pricing