- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61116-5
61116-5
TE Connectivity / AMP Brand
Pin Contact - Gold - 18-24 AWG - Crimp Stamped.
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact - Gold - 18-24 AWG - Crimp Stamped.
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Packaging Method = Strip
- Contact Type = Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 611165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61116-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.