Available Replacements
Alternative Packaging
60618-4 60618-4 TE Connectivity / AMP Brand
60618-4

TE Connectivity / AMP Brand

In Stock: 4,753

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61116-4

Contact - Commercial MATE-N-LOK Series - Pin - Crimp - 18 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Commercial MATE-N-LOK Series - Pin - Crimp - 18 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 611164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61116-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61116-4 RoHS compliant?
Yes, 61116-4 is RoHS compliant.
What is the lead time for 61116-4?
The standard lead time for 61116-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124,135
Can Ship immediately
Minimum Order Quantity:
2500
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1327
5,000
$0.1300
8,000
$0.1288
16,000
$0.1285
32,000
$0.1282
56,000
$0.1278
104,000
$0.1275
152,000 +
$0.1272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!