Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61116-2

CMNL PIN 24-18 BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
CMNL PIN 24-18 BR
Search Keywords: 611162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61116-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61116-2 discontinued?
Yes, 61116-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 61116-2 RoHS compliant?
Yes, 61116-2 is RoHS compliant.
What is the lead time for 61116-2?
The standard lead time for 61116-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0330
16,000
$0.0322
32,000
$0.0318
56,000
$0.0312
104,000
$0.0308
152,000
$0.0303
256,000
$0.0299
504,000 +
$0.0294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!