Available Replacements
Alternatieve verpakking
60618-1 60618-1 TE Connectivity / AMP Brand
60618-1

TE Connectivity / AMP Brand

In Stock: 167,408

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61116-1

The 61116-1 is a pre-tinned brass pin contact in strip form, designed for use in Commercial MATE-N-LOK connector housings.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 61116-1 is a pre-tinned brass pin contact in strip form, designed for use in Commercial MATE-N-LOK connector housings.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 611161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61116-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61116-1 RoHS compliant?
Yes, 61116-1 is RoHS compliant.
What is the lead time for 61116-1?
The standard lead time for 61116-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0414
16,000
$0.0402
32,000
$0.0393
56,000
$0.0388
104,000
$0.0387
152,000
$0.0386
256,000 +
$0.0385
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!