- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61115-1
61115-1
TE Connectivity / AMP Brand
CMNL SOK 22-18 .010PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMNL SOK 22-18 .010PTPBR
Product Highlights:
- Contact
- Contact Gender = Socket
- Crimp Contact Termination Type
- Applies To Wire
- Crimp Termination Method
Search Keywords: 611151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
7500
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15,000
$0.1418
30,000
$0.0751
45,000
$0.0528
60,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories