- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-1105301-2
6-1105301-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- HVT Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 611053012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1105301-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$3.43
100
$3.35
250
$3.30
500
$3.21
1,000
$3.16
2,500
$2.41
5,000
$1.95
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing
Accessories