- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-1105100-1
6-1105100-1
TE Connectivity / AMP Brand
HE/HA-C-STI.AG.0,14
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
HE/HA-C-STI.AG.0,14
Search Keywords: 611051001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1105100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
50
Price (USD)
Qty
Unit Price
200
$0.84
400
$0.81
800 +
$0.80
Click for Quote
Log in
to unlock special pricing
Accessories