- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61097-1
61097-1
TE Connectivity / AMP Brand
.058 DIA PIN L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
.058 DIA PIN L/P
Product Highlights:
- Pin
- D Body Shape
- Hole Diameter = 1.70 - 1.85 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 610971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61097-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,450
Can Ship immediately
Manufacturer Stock:
13,000
can ship
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
36 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.2875
3,000
$0.2868
6,000
$0.1765
9,000
$0.1397
12,000 +
$0.1369
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories