- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61086-1
61086-1
TE Connectivity / AMP Brand
.156 MNL PIN 20-14 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.156 MNL PIN 20-14 PTPBR
Product Highlights:
- Contact
- Packaging Method = Strip
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Wire Insulation Diameter = 3.18 mm
Search Keywords: 610861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61086-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,237
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2625
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2153
2,625
$0.2101
5,250
$0.2070
7,875
$0.2050
10,500 +
$0.2029
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT