Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-106505-2

9P.HDP20 REC.ASSY.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
9P.HDP20 REC.ASSY.
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 61065052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-106505-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-106505-2 RoHS compliant?
Yes, 6-106505-2 is RoHS compliant.
What is the lead time for 6-106505-2?
The standard lead time for 6-106505-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
220
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.59
50
$18.54
100
$18.50
220
$18.45
440
$9.77
660
$6.87
880 +
$6.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!