- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61062-3
61062-3
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 18-22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 18-22AWG
Search Keywords: 610623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61062-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,500
$0.0976
5,000
$0.0955
8,000
$0.0948
16,000
$0.0929
32,000
$0.0911
56,000
$0.0828
104,000
$0.0746
152,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing
Accessories