- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61062-1
61062-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Strip
Search Keywords: 610621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61062-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30,000
$0.2253
60,000
$0.1189
90,000
$0.0818
120,000 +
$0.0801
Click for Quote
Log in
to unlock special pricing
Accessories