- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61060-2
61060-2
TE Connectivity / AMP Brand
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 18 to 22 AWG - Insulated - Crimp Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 18 to 22 AWG - Insulated - Crimp Termination - Transparent.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 2.79 x 0.51 mm
- Insulation Diameter = 2.54 [.100] Max. mm [in]
Search Keywords: 610602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61060-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
5,000
can ship 11/9/26
Minimum Order Quantity:
1000
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.4176
2,500
$0.3885
5,000
$0.3792
10,000
$0.3611
15,000
$0.3510
25,000
$0.3385
50,000 +
$0.3377
Click for Quote
Log in
to unlock special pricing
Accessories