Image is representational - see mfr. specs

18 MTE HDR SRRA LTCH.100CL LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
18 MTE HDR SRRA LTCH.100CL LF
Search Keywords: 61049357
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-104935-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    44
  • Connector Height:
    .275 in, 6.99 mm
  • Contact Type:
    Pin
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Mating Alignment:
    With
  • Sealable:
    No
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Packaging Type:
    Box , Tube
  • Mating Retention:
    With
  • Header Type:
    Fully Shrouded
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Primary Product Color:
    Black
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Mating Area Plating Material:
    Gold
  • Number of Rows:
    1
  • Housing Material:
    Thermoplastic
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Number of Positions:
    18
  • PCB Mount Orientation:
    Right Angle
  • Insulation Resistance:
    5000 MΩ
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Dielectric Withstanding Voltage (Max):
    600 V
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • PCB Mount Alignment:
    Without
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Length:
    .23 in, 5.84 mm
  • Mating Alignment Type:
    Latched , Polarization
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Shape & Form:
    Square
  • Contact Current Rating (Max):
    3 A
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Contact Base Material:
    Brass
  • Mating Retention Type:
    Polarized Lock
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Termination Resistance:
    15 mΩ
  • Circuit Application:
    Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
Order Increment:
44
143 Weeks can ship 2/12/29
Backorder
Price (USD)
Qty
Unit Price
44
$6.62
88
$4.96
132
$4.63
176 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!