Image is representational - see mfr. specs

15 MTE HDR SRRA LTCH.100CL LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
15 MTE HDR SRRA LTCH.100CL LF
Product Highlights:
  • Header
  • Number of Positions = 15
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61049354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-104935-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    52
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    3 A
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Right Angle
  • Packaging Type:
    Box , Tube
  • Number of Rows:
    1
  • PCB Mount Retention:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Retention Type:
    Polarized Lock
  • Contact Shape & Form:
    Square
  • Primary Product Color:
    Black
  • Contact Mating Area Length:
    .23 in, 5.84 mm
  • Dielectric Withstanding Voltage (Max):
    600 V
  • Number of Positions:
    15
  • Sealable:
    No
  • Termination Resistance:
    15 mΩ
  • Connector System:
    Wire-to-Board
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Contact Type:
    Pin
  • Insulation Resistance:
    5000 MΩ
  • Housing Material:
    Thermoplastic
  • Connector Height:
    .275 in, 6.99 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Base Material:
    Brass
  • Mating Alignment Type:
    Latched , Polarization
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Header Type:
    Fully Shrouded
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • PCB Mount Alignment:
    Without
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Mating Square Post Dimension:
    .025 in, .64 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
143 Weeks can ship 2/26/29
Backorder
Price (USD)
Qty
Unit Price
78
$5.18
156
$3.89
234
$3.63
312 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!