Available Replacements
Non-RoHS Equivalent
103906-9 103906-9 TE Connectivity / AMP Brand
103906-9

TE Connectivity / AMP Brand

In Stock: 726

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104935-0

10 MTE HDR SRRA LTCH.100CL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
10 MTE HDR SRRA LTCH.100CL LF
Search Keywords: 61049350
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-104935-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    19
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104935-0 RoHS compliant?
Yes, 6-104935-0 is RoHS compliant.
What is the lead time for 6-104935-0?
The standard lead time for 6-104935-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 643
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
Order Increment:
19
17 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
95
$2.93
114
$2.92
266
$2.91
342
$2.90
684
$1.79
1,026
$1.42
1,368 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!