Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104910-9

20 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 MTE HDR SRST LATCH .100CL
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 20 Positions
Search Keywords: 61049109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-104910-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104910-9 RoHS compliant?
Yes, 6-104910-9 is RoHS compliant.
What is the lead time for 6-104910-9?
The standard lead time for 6-104910-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
360
Order Increment:
10
17 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.07
100
$8.05
250
$8.03
360
$8.01
720
$4.24
1,080
$2.99
1,440 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!