Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104910-6

17 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
17 MTE HDR SRST LATCH .100CL
Search Keywords: 61049106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104910-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 17
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104910-6 RoHS compliant?
Yes, 6-104910-6 is RoHS compliant.
What is the lead time for 6-104910-6?
The standard lead time for 6-104910-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,331
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
Order Increment:
11
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$6.99
110
$6.98
253
$6.96
396
$6.94
792
$3.67
1,188
$2.59
1,584 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!