Available Replacements
RoHS olmayan eşdeğer
1-103638-3 1-103638-3 TE Connectivity / AMP Brand
1-103638-3

TE Connectivity / AMP Brand

In Stock: 22,794

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104910-3

14 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
14 MTE HDR SRST LATCH .100CL
Product Highlights:
  • Header
  • Number of Positions = 14
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61049103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104910-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104910-3 RoHS compliant?
Yes, 6-104910-3 is RoHS compliant.
What is the lead time for 6-104910-3?
The standard lead time for 6-104910-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,226
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$2.58
112
$2.17
252
$2.00
504
$1.89
1,008
$1.77
2,506
$1.76
5,012
$1.63
7,504 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!