- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104909-7
6-104909-7
TE Connectivity / AMP Brand
18 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
18 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 18
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 61049097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104909-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,221
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
11
$4.35
33
$4.21
110
$4.07
253
$3.96
506
$3.88
1,001
$3.44
2,508 +
$3.34
Click for Quote
Log in
to unlock special pricing