- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104894-0
6-104894-0
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA SMD Tube
Product Highlights:
- Header
- Number of Positions = 100
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 61048940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104894-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Can Ship immediately
Minimum Order Quantity:
10
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$11.88
60
$11.40
200
$10.93
400
$10.51
1,000 +
$10.09
Click for Quote
Log in
to unlock special pricing