- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61048-1
TE Connectivity / AMP Brand
61048-1
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.016" (0.41mm) Tab Thickness - 18 to 22 AWG - Insulated - Crimp Termi ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 2.79 x 0.41 mm
- Insulation Diameter = 2.54 [.100] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 61048-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |