- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104809-1
6-104809-1
TE Connectivity / AMP Brand
12 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
12 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 12
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 61048091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104809-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
16
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
32
$4.22
64
$4.21
112
$4.19
288
$4.18
576
$2.58
864
$2.04
1,152 +
$2.00
Click for Quote
Log in
to unlock special pricing