- Home ›
- All Products›
- 6-104656-0
6-104656-0
TE Connectivity / AMP Brand
100 50/50HDR DRST SFMNT.320 SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
100 50/50HDR DRST SFMNT.320 SN
Search Keywords: 61046560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104656-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
PCB Mount Retention:With
-
Mating Pin Diameter:.018 in, .46 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Packaging Quantity:8
-
Number of Positions:100
-
Operating Temperature Range:-65 – 105 °C
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Header
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Round Termination Post & Tail Diameter:.018 in, .46 mm
-
Stack Height:.32 in, 8.13 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:Thermoplastic
-
Operating Voltage:30 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Hold-Down Post
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Shape & Form:Round
-
Contact Current Rating (Max):.5 A
-
Connector System:Board-to-Board
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
PCB Retention Feature Plating Material:Tin over Nickel
-
Mating Alignment:With
-
Number of Rows:2
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Underplating Material:Nickel
-
PCB Retention Feature Material:Copper Alloy
-
Board-to-Board Configuration:Parallel
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Gold
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
704
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
Order Increment:
8
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
8
$37.78
50
$37.68
100
$37.59
162
$37.50
324
$19.79
486
$13.61
648 +
$13.34
Click for Quote
Log in
to unlock special pricing