- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104652-0
6-104652-0
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 100 Position - 2 Row - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 100 Position - 2 Row - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Surface Mount.
Product Highlights:
- Receptacle
- Number of Positions = 100
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 61046520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104652-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
320
can ship 12/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
242
33 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$32.74
50
$32.66
100
$32.58
242
$32.50
484
$17.15
726
$11.80
968 +
$11.56
Click for Quote
Log in
to unlock special pricing
Accessories