Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104549-0

100 SYS50 S/M HDR DRST SHRDSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
100 SYS50 S/M HDR DRST SHRDSN
Product Highlights:
  • Header Assembly
  • Number of Positions = 100
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 61045490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-104549-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104549-0 RoHS compliant?
Yes, 6-104549-0 is RoHS compliant.
What is the lead time for 6-104549-0?
The standard lead time for 6-104549-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
On Order:
344   can ship 2/15/27
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
63
Order Increment:
7
24 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$32.00
14
$31.68
28
$30.87
56
$30.26
63
$28.74
126
$27.22
189
$27.15
252 +
$26.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!