- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61045-2
TE Connectivity / AMP Brand
61045-2
FASTON .187 SERIES (4.8 MM) TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
- Tin Finish
- Strip
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61045-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000