- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104317-6
6-104317-6
TE Connectivity / AMP Brand
16 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
16 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 8.08 mm
Search Keywords: 61043176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104317-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,619
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
22
24 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
22
$8.47
100
$8.45
250
$8.43
385
$8.40
770
$4.45
1,155
$3.13
1,540 +
$3.07
Click for Quote
Log in
to unlock special pricing