- Home ›
- All Products›
- 6-104186-5
TE Connectivity / AMP Brand
6-104186-5
30 SYS 50 HDR SRRA UNSHRD SN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
30 SYS 50 HDR SRRA UNSHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Single
- Not Shrouded
- Right Angle Mount Angle
Search Keywords: 61041865
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-104186-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
13 |
| UL Rating: | Recognized |
| Contact Mating Area Plating Material: | Gold |
| Insulation Resistance: | 5000 MΩ |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.35 µm |
| Number of Rows: | 1 |
| Connector System: | Board-to-Board |
| Operating Voltage: | 30 VAC |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Position Locations Omitted: | 0 |
| PCB Mount Alignment: | Without |
| Housing Temperature Rating: | High |
| Contact Type: | Pin |
| Contact Underplating Material: | Nickel |
| Solder Process Feature: | Board Standoff |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| PCB Connector Assembly Type: | PCB Mount Header |
| Round Termination Post & Tail Diameter: | .015 in, .38 mm |
| Packaging Quantity: | 13 |
| Board-to-Board Configuration: | Perpendicular |
| PCB Mount Orientation: | Right Angle |
| Mating Square Post Dimension: | .015 in, .38 mm |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Connector Mounting Type: | Board Mount |
| UL Flammability Rating: | UL 94V-0 |
| Circuit Application: | Signal |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Base Material: | Copper Alloy |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Current Rating (Max): | 3.6 A |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Termination Post & Tail Length: | .1 in, 2.54 mm |
| Sealable: | No |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Mating Alignment: | Without |
| Connector Contact Load Condition: | Fully Loaded |
| Number of Positions: | 30 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Housing Material: | LCP |
| PCB Mount Retention: | Without |
| Header Type: | Unshrouded |
| Contact Shape & Form: | Rectangular |
| Primary Product Color: | Black |
| Packaging Type: | Box , Tube |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-104186-5 RoHS compliant?
Yes, 6-104186-5 is RoHS compliant.
What is the lead time for 6-104186-5?
The standard lead time for 6-104186-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
465
22 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
465
$16.83
930
$8.88
1,395
$6.11
1,859 +
$5.99
Click for Quote
Log in
to unlock special pricing