Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104186-1

20 SYS 50 HDR SRRA UNSHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 SYS 50 HDR SRRA UNSHRD SN
Product Highlights:
  • Connector Type = Header - Pin
  • 20 Positions
  • Number of Rows = Single
  • Not Shrouded
  • Right Angle Mount Angle
Search Keywords: 61041861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104186-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104186-1 RoHS compliant?
Yes, 6-104186-1 is RoHS compliant.
What is the lead time for 6-104186-1?
The standard lead time for 6-104186-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
715
Order Increment:
20
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.04
250
$12.01
500
$11.97
715
$11.94
1,430
$6.30
2,145
$4.34
2,860 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!