- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104178-3
TE Connectivity / AMP Brand
6-104178-3
25 SYS 50 HDR SRST UNSHRD SN
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
25 SYS 50 HDR SRST UNSHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 25
- Number of Rows = Single
- Not Shrouded
- Vertical Mount Angle
Search Keywords: 61041783
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-104178-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 25 |
| Maximum Voltage Rating: | 30 VAC |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Frequently Asked Questions
Is 6-104178-3 RoHS compliant?
Yes, 6-104178-3 is RoHS compliant.
What is the lead time for 6-104178-3?
The standard lead time for 6-104178-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
300
$11.48
600
$6.08
900
$4.28
1,200 +
$4.19
Click for Quote
Log in
to unlock special pricing