- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104118-2
TE Connectivity / AMP Brand
6-104118-2
40 SYS 50 HDR DRRA UNSHRD SN
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
40 SYS 50 HDR DRRA UNSHRD SN
Search Keywords: 61041182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104118-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-104118-2 RoHS compliant?
Yes, 6-104118-2 is RoHS compliant.
What is the lead time for 6-104118-2?
The standard lead time for 6-104118-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
Order Increment:
20
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
280
$5.95
560
$3.66
840
$2.90
1,120 +
$2.85
Click for Quote
Log in
to unlock special pricing
Accessories