- Home ›
- All Products›
- 6-104078-0
TE Connectivity / AMP Brand
6-104078-0
34 SYSTEM 50 RCPT ASSY DRST SN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
34 SYSTEM 50 RCPT ASSY DRST SN
Product Highlights:
- Receptacle Assembly
- Number of Positions = 34
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Through Hole
Search Keywords: 61040780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104078-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
23 -
Solder Process Feature:Board Standoff
-
Connector Height:.35 in, 8.89 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
Contact Base Material:Copper Alloy
-
Number of Positions:34
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Square Post Dimension:.015 in, .38 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Voltage:30 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Hold-Down Post
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.008 in, .2 mm
-
Insulation Resistance:5000 MΩ
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:23
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Connector Width:.198 in, 5.03 mm
-
Mating Alignment:With
-
PCB Thickness (Recommended):.06 in, 1.57 mm
-
Agency/Standard:UL
-
PCB Mount Retention:Without
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):3.6 A
-
Primary Product Color:Black
-
Contact Layout:Matrix
-
Connector Length:.894 in, 22.71 mm
-
Sealable:No
-
Contact Type:Receptacle
-
Connector System:Board-to-Board
-
Stack Height:.45 in, 11.43 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Contact Mating Area Plating Material Thickness:1.18 µin, .03 µm
-
Packaging Type:Tube
-
Board-to-Board Configuration:Orthogonal , Parallel
Tools/3D Models
+
Frequently Asked Questions
Is 6-104078-0 RoHS compliant?
Yes, 6-104078-0 is RoHS compliant.
What is the lead time for 6-104078-0?
The standard lead time for 6-104078-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
22 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
380
$19.54
759
$10.33
1,139
$7.10
1,518 +
$6.96
Click for Quote
Log in
to unlock special pricing