- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104074-9
6-104074-9
TE Connectivity / AMP Brand
50 SYSTEM 50 HDR SRRA SHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
50 SYSTEM 50 HDR SRRA SHRD SN
Search Keywords: 61040749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104074-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34
Can Ship immediately
You may purchase all in-stock quantity of 34
Stock lot only:
34
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
Order Increment:
7
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$28.457
105
$25.870
158
$18.150
210 +
$17.780
Click for Quote
Log in
to unlock special pricing