Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104074-6

36 SYSTEM 50 HDR SRRA SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
36 SYSTEM 50 HDR SRRA SHRD SN
Search Keywords: 61040746
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104074-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 36
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104074-6 RoHS compliant?
Yes, 6-104074-6 is RoHS compliant.
What is the lead time for 6-104074-6?
The standard lead time for 6-104074-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,668
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Order Increment:
10
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.83
100
$22.78
250
$22.72
375
$22.66
750
$11.96
1,125
$8.22
1,500 +
$8.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!