- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104074-4
TE Connectivity / AMP Brand
6-104074-4
Conn Shrouded Header HDR 22 POS 1.27mm Solder RA Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 22
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104074-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C