Available Replacements
RoHS olmayan eşdeğer
1-104074-1 1-104074-1 TE Connectivity / AMP Brand
1-104074-1

TE Connectivity / AMP Brand

In Stock: 638

Minimum Order: 69

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104074-1

12 SYSTEM 50 HDR SRRA SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 SYSTEM 50 HDR SRRA SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 12
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 61040741
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104074-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 12
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104074-1 RoHS compliant?
Yes, 6-104074-1 is RoHS compliant.
What is the lead time for 6-104074-1?
The standard lead time for 6-104074-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,485
Ships today, if you order in
Minimum Order Quantity:
23
Order Increment:
23
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$2.48
69
$2.47
253
$2.43
506
$2.42
1,012
$2.41
2,507
$2.40
5,014
$2.39
7,521 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!