Available Replacements
RoHS olmayan eşdeğer
1-104074-0 1-104074-0 TE Connectivity / AMP Brand
1-104074-0

TE Connectivity / AMP Brand

In Stock: 1,859

Minimum Order: 31

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104074-0

08 SYSTEM 50 HDR SRRA SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
08 SYSTEM 50 HDR SRRA SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 8
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 61040740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104074-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 31
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 8
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104074-0 RoHS compliant?
Yes, 6-104074-0 is RoHS compliant.
What is the lead time for 6-104074-0?
The standard lead time for 6-104074-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,704
Can Ship immediately
Minimum Order Quantity:
31
Order Increment:
31
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
31
$2.25
124
$2.15
279
$2.07
527
$1.96
1,023
$1.87
2,511
$1.85
5,022
$1.72
7,502 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!