Available Replacements
Non-RoHS Equivalent
1-104071-6 1-104071-6 TE Connectivity / AMP Brand
1-104071-6

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104071-6

36 SYSTEM 50 HDR SRST SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
36 SYSTEM 50 HDR SRST SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 36
  • Number of Rows = Single
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 61040716
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104071-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 36
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104071-6 RoHS compliant?
Yes, 6-104071-6 is RoHS compliant.
What is the lead time for 6-104071-6?
The standard lead time for 6-104071-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 987
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
180
Order Increment:
10
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$29.50
50
$29.42
100
$29.35
180
$29.27
360
$15.45
540
$10.63
720 +
$10.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!