- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104071-4
6-104071-4
TE Connectivity / AMP Brand
22 SYSTEM 50 HDR SRST SHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
22 SYSTEM 50 HDR SRST SHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 22
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords: 61040714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104071-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
270
$10.22
540
$5.41
810
$3.81
1,080 +
$3.73
Click for Quote
Log in
to unlock special pricing