Available Replacements
Equivalente no RoHS
1-104071-1 1-104071-1 TE Connectivity / AMP Brand
1-104071-1

TE Connectivity / AMP Brand

In Stock: 3,288

Minimum Order: 72

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104071-1

The 6-104071-1 is a 12-position, single-row, vertical shrouded header for high-density board-to-board interconnections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 6-104071-1 is a 12-position, single-row, vertical shrouded header for high-density board-to-board interconnections.
Search Keywords: 61040711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104071-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 12
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104071-1 RoHS compliant?
Yes, 6-104071-1 is RoHS compliant.
What is the lead time for 6-104071-1?
The standard lead time for 6-104071-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1296
Order Increment:
24
14 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,296
$5.43
2,592
$2.87
3,888
$1.97
5,184 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!