Available Replacements
RoHS olmayan eşdeğer
1-104069-7 1-104069-7 TE Connectivity / AMP Brand
1-104069-7

TE Connectivity / AMP Brand

In Stock: 39

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104069-7

100 sys 50 hdr drra shrd sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
100 sys 50 hdr drra shrd sn
Product Highlights:
  • Header Assembly
  • Number of Positions = 100
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 61040697
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104069-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 100
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104069-7 RoHS compliant?
Yes, 6-104069-7 is RoHS compliant.
What is the lead time for 6-104069-7?
The standard lead time for 6-104069-7 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Can Ship immediately
MOQ for out of Stock Qty:
53
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.89
10
$33.78
25
$31.26
53
$31.18
105
$28.18
158
$28.11
210 +
$25.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!