Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104069-3

26 sys 50 hdr drra shrd sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 sys 50 hdr drra shrd sn
Product Highlights:
  • Header
  • Connector Style = Plug
  • 26 Positions
  • Number of Rows = Dual
  • Shrouded
Search Keywords: 61040693
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-104069-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    22
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104069-3 RoHS compliant?
Yes, 6-104069-3 is RoHS compliant.
What is the lead time for 6-104069-3?
The standard lead time for 6-104069-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,365
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
165
22 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.76
50
$7.12
100
$6.67
165
$6.29
330
$6.23
495
$5.97
660 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!