- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104069-0
6-104069-0
TE Connectivity / AMP Brand
14 sys 50 hdr drra shrd sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 sys 50 hdr drra shrd sn
Product Highlights:
- Header Assembly
- Number of Positions = 14
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords: 61040690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104069-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
297
Order Increment:
33
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
297
$4.59
594
$2.82
891
$2.24
1,188 +
$2.19
Click for Quote
Log in
to unlock special pricing