Available Replacements
Эквивалент без RoHS
1-104068-6 1-104068-6 TE Connectivity / AMP Brand
1-104068-6

TE Connectivity / AMP Brand

In Stock: 146

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104068-6

80 SYSTEM 50 HDR DRST SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
80 SYSTEM 50 HDR DRST SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 80
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 61040686
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104068-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 80
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104068-6 RoHS compliant?
Yes, 6-104068-6 is RoHS compliant.
What is the lead time for 6-104068-6?
The standard lead time for 6-104068-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,007
Can Ship immediately
Minimum Order Quantity:
9
Order Increment:
9
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$19.45
18
$19.16
27
$18.99
54
$18.70
108
$18.41
252
$18.05
504 +
$12.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!