Available Replacements
Non-RoHS Equivalent
1-104068-1 1-104068-1 TE Connectivity / AMP Brand
1-104068-1

TE Connectivity / AMP Brand

In Stock: 1,561

Minimum Order: 48

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-104068-1

24 SYSTEM 50 HDR DRST SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
24 SYSTEM 50 HDR DRST SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 24
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 61040681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-104068-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 24
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-104068-1 RoHS compliant?
Yes, 6-104068-1 is RoHS compliant.
What is the lead time for 6-104068-1?
The standard lead time for 6-104068-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 816
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$4.54
48
$4.48
120
$4.21
264
$4.17
504
$4.16
1,008
$3.69
2,520
$3.64
5,016 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!