- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103957-1
6-103957-1
TE Connectivity / AMP Brand
2X12 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X12 MTE RCPT SR LATCH .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 12
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 61039571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103957-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,391
Can Ship immediately
On Order:
1,890
can ship 6/8/26
Minimum Order Quantity:
18
Order Increment:
18
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
18
$2.70
108
$2.45
252
$2.29
504
$2.13
1,008
$1.91
2,502
$1.81
5,004
$1.80
7,506 +
$1.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT