- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103946-1
6-103946-1
TE Connectivity / AMP Brand
2X12 MTE SHRD PIN SR POL .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2X12 MTE SHRD PIN SR POL .100
Search Keywords: 61039461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103946-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:267 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
16
$16.29
32
$16.25
64
$16.21
96
$16.17
192
$9.95
288
$7.87
384 +
$7.72
Click for Quote
Log in
to unlock special pricing