- Home ›
- All Products›
- 6-103945-0
TE Connectivity / AMP Brand
6-103945-0
2X11 MTE SHRD PIN SR LTCH .100
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2X11 MTE SHRD PIN SR LTCH .100
Search Keywords: 61039450
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-103945-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
18 |
| Connector System: | Wire-to-Board |
| Mating Retention Type: | Latch |
| Sealable: | No |
| Contact Base Material: | Phosphor Bronze |
| Contact Type: | Pin |
| PCB Mount Retention: | Without |
| Panel Mount Feature: | Without |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Packaging Quantity: | 2 |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Method: | Tube |
| Strain Relief: | With |
| Insulation Resistance: | 5000 MΩ |
| Housing Material: | Thermoplastic |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Dielectric Withstanding Voltage (Max): | 600 V |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Operating Voltage: | 267 V |
| Contact Current Rating (Max): | 3 A |
| Number of Rows: | 1 |
| Number of Positions: | 11 |
| Connector & Housing Type: | Plug |
| Mating Retention: | With |
| Termination Resistance: | 15 mΩ |
| Connector Product Type: | Connector Assembly |
| Termination Method to Wire & Cable: | Crimp , Insulation Displacement (IDC) |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Wire Size: | 26 – 22 AWG, .12 – .4 mm² |
| Connector Height: | .26 in, .66 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Connector Length: | 2.39 in, 6.07 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 6-103945-0 RoHS compliant?
Yes, 6-103945-0 is RoHS compliant.
What is the lead time for 6-103945-0?
The standard lead time for 6-103945-0 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
Order Increment:
18
26 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
162
$22.81
324
$12.07
486
$8.50
648 +
$8.33
Click for Quote
Log in
to unlock special pricing